P568-100-ACT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 3 446,44400 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 4 378,71000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5 559,85000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 5 888,80500 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 18
Unit Price: 5 187,14000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 4
Unit Price: 3 577,85000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 6 140,87000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 5
Unit Price: 4 616,20000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 14 040,52000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 995,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 701,72000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7 594,14000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 035,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 258,74000 Kč
Datasheet
Image for P568-100-ACT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-100-ACT

DigiKey Part Number
P568-100-ACT-ND
Manufacturer
Manufacturer Product Number
P568-100-ACT
Description
CABLE M-M HDMI-A 100' SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
100.0' (30.48m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 105
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 416,16000 Kč3 416,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 416,16000 Kč
Unit Price with VAT:4 133,55360 Kč