Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P568-100-HD | |
|---|---|
DigiKey Part Number | TL2174-ND |
Manufacturer | |
Manufacturer Product Number | P568-100-HD |
Description | CABLE M-M HDMI-A 100' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 100.0' (30.48m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 378,71000 Kč | 4 378,71 Kč |
| 10 | 3 722,48300 Kč | 37 224,83 Kč |
| 25 | 3 489,72480 Kč | 87 243,12 Kč |
| 50 | 3 341,83180 Kč | 167 091,59 Kč |
| Unit Price without VAT: | 4 378,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 298,23910 Kč |
















