
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 98.4' (30.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 577,85000 Kč | 3 577,85 Kč |
| 10 | 3 041,49700 Kč | 30 414,97 Kč |
| 25 | 2 851,31840 Kč | 71 282,96 Kč |
| 50 | 2 715,41940 Kč | 135 770,97 Kč |
| Unit Price without VAT: | 3 577,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 329,19850 Kč |

