


TPSD337M010R0100 | |
|---|---|
DigiKey Part Number | 478-4116-2-ND - Tape & Reel (TR) 478-4116-1-ND - Cut Tape (CT) 478-4116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M010R0100 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M010R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,83000 Kč | 100,83 Kč |
| 10 | 72,64400 Kč | 726,44 Kč |
| 50 | 61,43660 Kč | 3 071,83 Kč |
| 100 | 57,96960 Kč | 5 796,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,20686 Kč | 9 603,43 Kč |
| 1 000 | 18,30045 Kč | 18 300,45 Kč |
| 1 500 | 17,84661 Kč | 26 769,91 Kč |
| 2 500 | 17,34335 Kč | 43 358,38 Kč |
| 3 500 | 17,04912 Kč | 59 671,92 Kč |
| 5 000 | 16,76603 Kč | 83 830,15 Kč |
| 6 000 | 16,63196 Kč | 99 791,76 Kč |
| 12 000 | 16,18014 Kč | 194 161,68 Kč |
| 12 500 | 16,15614 Kč | 201 951,75 Kč |
| Unit Price without VAT: | 100,83000 Kč |
|---|---|
| Unit Price with VAT: | 122,00430 Kč |

