TPSD107M010R0150 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 9,22879 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 18,09079 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 13,96787 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 100
Unit Price: 36,12000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 14,18709 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 60
Unit Price: 25,41000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 434
Unit Price: 38,01000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22 676
Unit Price: 33,81000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 733
Unit Price: 59,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 151
Unit Price: 17,43000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 30,17885 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 44,52000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 17,74965 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 383
Unit Price: 117,38000 Kč
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107M010R0150

DigiKey Part Number
478-9145-2-ND - Tape & Reel (TR)
478-9145-1-ND - Cut Tape (CT)
478-9145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107M010R0150
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M010R0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1019,10800 Kč191,08 Kč
5015,12700 Kč756,35 Kč
10013,89860 Kč1 389,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,82188 Kč5 910,94 Kč
1 00011,17934 Kč11 179,34 Kč
1 50010,85751 Kč16 286,26 Kč
2 50010,50068 Kč26 251,70 Kč
3 50010,29214 Kč36 022,49 Kč
5 00010,09151 Kč50 457,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč