Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY476M020RNJ | |
|---|---|
DigiKey Part Number | TAJY476M020RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY476M020RNJ |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY476M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY476K020RNJ | KYOCERA AVX | 4 960 | 478-TAJY476K020RNJCT-ND | 62,57000 Kč | Upgrade |
| TAJY476K025RNJ | KYOCERA AVX | 0 | 478-5259-1-ND | 50,05000 Kč | Upgrade |
| TAJD476M020RNJ | KYOCERA AVX | 508 | 478-5809-1-ND | 18,77000 Kč | Similar |
| TAJD476M020SNJ | KYOCERA AVX | 0 | TAJD476M020SNJ-ND | 7,39077 Kč | Similar |
| TAJE476M020RNJ | KYOCERA AVX | 0 | TAJE476M020RNJ-ND | 25,77010 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 24,02547 Kč | 144 152,82 Kč |
| Unit Price without VAT: | 24,02547 Kč |
|---|---|
| Unit Price with VAT: | 29,07082 Kč |











