
T494D476M020AT | |
|---|---|
DigiKey Part Number | 399-T494D476M020ATTR-ND - Tape & Reel (TR) 399-T494D476M020ATCT-ND - Cut Tape (CT) 399-T494D476M020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D476M020AT |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D476M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D476M025AT | KEMET | 664 | 399-3860-1-ND | 103,03000 Kč | Upgrade |
| T495X476M020ATE100 | KEMET | 2 975 | 399-5267-1-ND | 66,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 30,09400 Kč | 300,94 Kč |
| 50 | 24,38000 Kč | 1 219,00 Kč |
| 100 | 22,61570 Kč | 2 261,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,63212 Kč | 9 816,06 Kč |
| 1 000 | 18,70884 Kč | 18 708,84 Kč |
| 1 500 | 18,24648 Kč | 27 369,72 Kč |
| 2 500 | 17,73376 Kč | 44 334,40 Kč |
| 3 500 | 17,43413 Kč | 61 019,46 Kč |
| 5 000 | 17,14564 Kč | 85 728,20 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

