
T495X476M020ATE100 | |
|---|---|
DigiKey Part Number | 399-5267-2-ND - Tape & Reel (TR) 399-5267-1-ND - Cut Tape (CT) 399-5267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476M020ATE100 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476M020ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 46,77900 Kč | 467,79 Kč |
| 50 | 38,71620 Kč | 1 935,81 Kč |
| 100 | 36,22600 Kč | 3 622,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,01110 Kč | 16 005,55 Kč |
| 1 000 | 30,70597 Kč | 30 705,97 Kč |
| 1 500 | 30,05236 Kč | 45 078,54 Kč |
| 2 500 | 29,32767 Kč | 73 319,18 Kč |
| 3 500 | 28,90399 Kč | 101 163,96 Kč |
| 5 000 | 28,49620 Kč | 142 481,00 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |

