TAJE476M020RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 508
Unit Price: 18,77000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 7,39077 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 24,02547 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8 500
Unit Price: 18,77000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 953
Unit Price: 37,12000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 117
Unit Price: 33,79000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 763
Unit Price: 38,79000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 156
Unit Price: 52,35000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 127
Unit Price: 52,97000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 29,80720 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 920
Unit Price: 56,73000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 017
Unit Price: 62,57000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 50,05000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 205
Unit Price: 56,31000 Kč
Datasheet
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE476M020RNJ

DigiKey Part Number
TAJE476M020RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE476M020RNJ
Description
CAP TANT 47UF 20% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE476M020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD476M020RNJKYOCERA AVX508478-5809-1-ND18,77000 KčDirect
TAJD476M020SNJKYOCERA AVX0TAJD476M020SNJ-ND7,39077 KčDirect
TAJY476M020RNJKYOCERA AVX0TAJY476M020RNJ-ND24,02547 KčDirect
TAJD476K020RNJKYOCERA AVX8 500478-3936-1-ND18,77000 KčUpgrade
TAJD476K025RNJKYOCERA AVX2 953478-1740-1-ND37,12000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40025,77010 Kč10 308,04 Kč
Manufacturers Standard Package
Unit Price without VAT:25,77010 Kč
Unit Price with VAT:31,18182 Kč