
TAJE476K035RNJ | |
|---|---|
DigiKey Part Number | 478-3074-2-ND - Tape & Reel (TR) 478-3074-1-ND - Cut Tape (CT) 478-3074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE476K035RNJ |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE476K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476K035ATE200 | KEMET | 71 | 399-8543-1-ND | 70,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 36,37200 Kč | 363,72 Kč |
| 50 | 29,74820 Kč | 1 487,41 Kč |
| 100 | 27,70030 Kč | 2 770,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,62775 Kč | 9 851,10 Kč |
| 800 | 23,48616 Kč | 18 788,93 Kč |
| 1 200 | 22,91428 Kč | 27 497,14 Kč |
| 2 000 | 22,28056 Kč | 44 561,12 Kč |
| 2 800 | 21,90989 Kč | 61 347,69 Kč |
| 4 000 | 21,55338 Kč | 86 213,52 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |

