
TAJD476K025RNJ | |
|---|---|
DigiKey Part Number | 478-1740-2-ND - Tape & Reel (TR) 478-1740-1-ND - Cut Tape (CT) 478-1740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476K025RNJ |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD476K025R0055 | KYOCERA AVX | 420 | 478-5985-1-ND | 4,67000 Kč | Similar |
| TRJD476K025RRJ | KYOCERA AVX | 2 921 | 478-TRJD476K025RRJCT-ND | 2,62000 Kč | Similar |
| T491D476K025AT | KEMET | 93 | 399-8391-1-ND | 1,65000 Kč | Direct |
| T495X476K025ATE150 | KEMET | 1 405 | 399-4705-1-ND | 2,54000 Kč | Similar |
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | 3,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 24,71400 Kč | 247,14 Kč |
| 50 | 19,82520 Kč | 991,26 Kč |
| 100 | 18,31740 Kč | 1 831,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,76634 Kč | 7 883,17 Kč |
| 1 000 | 14,97696 Kč | 14 976,96 Kč |
| 1 500 | 14,58161 Kč | 21 872,42 Kč |
| 2 500 | 14,14345 Kč | 35 358,62 Kč |
| 3 500 | 13,88720 Kč | 48 605,20 Kč |
| 5 000 | 13,64079 Kč | 68 203,95 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |

