
TAJD476M020RNJ | |
|---|---|
DigiKey Part Number | 478-5809-2-ND - Tape & Reel (TR) 478-5809-1-ND - Cut Tape (CT) 478-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M020RNJ |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD476M025RNJ | KYOCERA AVX | 2 117 | 478-3939-1-ND | 33,79000 Kč | Upgrade |
| TAJY476K020RNJ | KYOCERA AVX | 5 017 | 478-TAJY476K020RNJCT-ND | 62,57000 Kč | Upgrade |
| T495X476M020ATE100 | KEMET | 2 975 | 399-5267-1-ND | 66,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 50 | 9,18480 Kč | 459,24 Kč |
| 100 | 8,35260 Kč | 835,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,74554 Kč | 4 372,77 Kč |
| 1 000 | 8,23021 Kč | 8 230,21 Kč |
| 1 500 | 7,97236 Kč | 11 958,54 Kč |
| 2 500 | 7,68642 Kč | 19 216,05 Kč |
| 3 500 | 7,51924 Kč | 26 317,34 Kč |
| 5 000 | 7,35845 Kč | 36 792,25 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

