
595D476X0020D2T | |
|---|---|
DigiKey Part Number | 718-1923-2-ND - Tape & Reel (TR) 718-1923-1-ND - Cut Tape (CT) 718-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X0020D2T |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0020D2T Models |
Category | ESR (Equivalent Series Resistance) 190mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476M020ATE100 | KEMET | 2 975 | 399-5267-1-ND | 66,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 10 | 90,22100 Kč | 902,21 Kč |
| 50 | 76,95260 Kč | 3 847,63 Kč |
| 100 | 72,84830 Kč | 7 284,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,90088 Kč | 32 950,44 Kč |
| 1 000 | 63,74901 Kč | 63 749,01 Kč |
| 1 500 | 62,67064 Kč | 94 005,96 Kč |
| 2 500 | 61,47501 Kč | 153 687,52 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |

