Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

593D476X0020E2TE3 | |
|---|---|
DigiKey Part Number | 593D476X0020E2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D476X0020E2TE3 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X0020E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D476M020C0150 | Vishay Sprague | 0 | TR3D476M020C0150-ND | 28,36348 Kč | Direct |
| TR3E476M020C0150 | Vishay Sprague | 0 | TR3E476M020C0150-ND | 47,85503 Kč | Direct |
| 593D476X9020E2TE3 | Vishay Sprague | 2 032 | 718-1039-1-ND | 51,93000 Kč | Upgrade |
| TR3D476K020C0150 | Vishay Sprague | 0 | 718-1363-1-ND | 53,39000 Kč | Upgrade |
| TR3D476K025C0150 | Vishay Sprague | 1 953 | 718-1525-1-ND | 60,69000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,36703 Kč | 9 346,81 Kč |
| Unit Price without VAT: | 23,36703 Kč |
|---|---|
| Unit Price with VAT: | 28,27411 Kč |









