Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct

TR3D476M020C0100 | |
|---|---|
DigiKey Part Number | TR3D476M020C0100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D476M020C0100 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476M020C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 594D476X0020D2T | Vishay Sprague | 0 | 718-1003-1-ND | 105,95000 Kč | Direct |
| 594D476X9020D2T | Vishay Sprague | 749 | 718-594D476X9020D2TCT-ND | 105,95000 Kč | Upgrade |
| TR3D476K020C0100 | Vishay Sprague | 849 | 718-1362-1-ND | 71,12000 Kč | Upgrade |
| TR3D476K025C0100 | Vishay Sprague | 648 | 718-1526-1-ND | 83,42000 Kč | Upgrade |
| 293D476X0020D2TE3 | Vishay Sprague | 615 | 718-1968-1-ND | 28,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,40216 Kč | 16 701,08 Kč |
| Unit Price without VAT: | 33,40216 Kč |
|---|---|
| Unit Price with VAT: | 40,41661 Kč |










