SR302C104KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 21,67256 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 22,95144 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6
Unit Price: 75,17000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 867
Unit Price: 75,17000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 39,94754 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 18,51404 Kč
Datasheet

Direct


KEMET
In Stock: 21 793
Unit Price: 20,16000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 5,44898 Kč
Datasheet

Upgrade


TDK
In Stock: 4 317
Unit Price: 33,60000 Kč
Datasheet

Upgrade


TDK
In Stock: 12 729
Unit Price: 10,50000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 3 520
Unit Price: 14,91000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 2 616
Unit Price: 15,33000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 5 100
Unit Price: 21,63000 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 20 130
Unit Price: 31,50000 Kč
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR302C104KARTR1

DigiKey Part Number
SR302C104KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR302C104KARTR1
Description
CAP CER 0.1UF 200V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,32649 Kč26 652,98 Kč
Manufacturers Standard Package
Unit Price without VAT:13,32649 Kč
Unit Price with VAT:16,12505 Kč