Similar
Similar
Similar

SR307C104KAR | |
|---|---|
DigiKey Part Number | 478-6014-ND |
Manufacturer | |
Manufacturer Product Number | SR307C104KAR |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR307C104KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.125" W (7.62mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR387C104KAR | KYOCERA AVX | 0 | SR387C104KAR-ND | 27,92802 Kč | Similar |
| C330C104KCR5TA | KEMET | 1 020 | 399-3507-ND | 41,71000 Kč | Similar |
| C350C104KCR5TA | KEMET | 206 | 399-C350C104KCR5TA-ND | 142,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 59,00000 Kč | 590,00 Kč |
| 50 | 49,36080 Kč | 2 468,04 Kč |
| 100 | 46,38260 Kč | 4 638,26 Kč |
| 500 | 41,34144 Kč | 20 670,72 Kč |
| 1 000 | 39,78041 Kč | 39 780,41 Kč |
| 3 000 | 37,85072 Kč | 113 552,16 Kč |
| 5 000 | 37,13630 Kč | 185 681,50 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |




