


C350C104KCR5TA | |
|---|---|
DigiKey Part Number | 399-C350C104KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C350C104KCR5TA |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C104KCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.270" W (12.70mm x 6.86mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR307C104KAA | KYOCERA AVX | 0 | 478-7707-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 Kč | 142,65 Kč |
| 10 | 105,21600 Kč | 1 052,16 Kč |
| 50 | 90,26260 Kč | 4 513,13 Kč |
| 100 | 85,63270 Kč | 8 563,27 Kč |
| 500 | 77,79644 Kč | 38 898,22 Kč |
| 1 000 | 75,36886 Kč | 75 368,86 Kč |
| 2 500 | 72,80372 Kč | 182 009,30 Kč |
| Unit Price without VAT: | 142,65000 Kč |
|---|---|
| Unit Price with VAT: | 172,60650 Kč |

