Similar
Similar
Similar
Similar

SR387C104KAR | |
|---|---|
DigiKey Part Number | SR387C104KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR387C104KAR |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±10% | Lead Spacing 0.375" (9.52mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR307C104KAA | KYOCERA AVX | 0 | 478-7707-ND | 0,00000 Kč | Similar |
| SR307C104KAR | KYOCERA AVX | 0 | 478-6014-ND | 83,21000 Kč | Similar |
| C330C104KCR5TA | KEMET | 1 020 | 399-3507-ND | 41,71000 Kč | Similar |
| C350C104KCR5TA | KEMET | 206 | 399-C350C104KCR5TA-ND | 142,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,92802 Kč | 27 928,02 Kč |
| Unit Price without VAT: | 27,92802 Kč |
|---|---|
| Unit Price with VAT: | 33,79290 Kč |




