FK20X7R2E104KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 3,09468 Kč
Datasheet

Direct


TDK
In Stock: 12 729
Unit Price: 10,50000 Kč
Datasheet

Similar


TDK
In Stock: 495
Unit Price: 47,04000 Kč
Datasheet

Similar


TDK
In Stock: 400
Unit Price: 21,84000 Kč
Datasheet

Similar


TDK
In Stock: 4 317
Unit Price: 33,60000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 3 520
Unit Price: 14,91000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 2 616
Unit Price: 15,33000 Kč
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK20X7R2E104KN000

DigiKey Part Number
445-FK20X7R2E104KN000-ND
Manufacturer
Manufacturer Product Number
FK20X7R2E104KN000
Description
CAP CER 0.1UF 250V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK20X7R2E104KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5005,44898 Kč2 724,49 Kč
Manufacturers Standard Package
Unit Price without VAT:5,44898 Kč
Unit Price with VAT:6,59327 Kč