
RDER72E104K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9240-1-ND - Cut Tape (CT) 490-9240-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E104K2M1H03A |
Description | CAP CER 0.1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E104K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,22000 Kč | 92,20 Kč |
| 50 | 6,99700 Kč | 349,85 Kč |
| 100 | 6,07290 Kč | 607,29 Kč |
| 500 | 4,96444 Kč | 2 482,22 Kč |
| 1 000 | 4,87055 Kč | 4 870,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,82803 Kč | 9 656,06 Kč |
| 4 000 | 4,58380 Kč | 18 335,20 Kč |
| 6 000 | 4,46857 Kč | 26 811,42 Kč |
| 10 000 | 4,33119 Kč | 43 311,90 Kč |
| 14 000 | 4,23956 Kč | 59 353,84 Kč |
| 20 000 | 4,17359 Kč | 83 471,80 Kč |
| 24 000 | 4,13580 Kč | 99 259,20 Kč |
| 48 000 | 4,01363 Kč | 192 654,24 Kč |
| 50 000 | 4,00709 Kč | 200 354,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

