0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2E104KN000

DigiKey Part Number
445-FK26X7R2E104K-ND
Manufacturer
Manufacturer Product Number
FK26X7R2E104KN000
Description
CAP CER 0.1UF 250V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2E104KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 729
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,36200 Kč63,62 Kč
504,75400 Kč237,70 Kč
1004,26260 Kč426,26 Kč
5003,43318 Kč1 716,59 Kč
1 0003,17679 Kč3 176,79 Kč
2 5002,90646 Kč7 266,15 Kč
5 0002,74356 Kč13 717,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč