FG26X7R2E104KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 495
Unit Price: 47,04000 Kč
Datasheet

Similar


TDK
In Stock: 400
Unit Price: 21,84000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 5,44898 Kč
Datasheet

Similar


TDK
In Stock: 4 317
Unit Price: 33,60000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 469
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 1 574
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 16 456
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 12 729
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,96597 Kč
Datasheet
0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2E104KNT00

DigiKey Part Number
FG26X7R2E104KNT00-ND
Manufacturer
Manufacturer Product Number
FG26X7R2E104KNT00
Description
CAP CER 0.1UF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2E104KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,09468 Kč1 547,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3,09468 Kč
Unit Price with VAT:3,74456 Kč