0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7R2E104KNT06

DigiKey Part Number
445-173449-1-ND - Cut Tape (CT)
445-173449-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7R2E104KNT06
Description
CAP CER 0.1UF 250V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7R2E104KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,02600 Kč60,26 Kč
504,48100 Kč224,05 Kč
1004,01060 Kč401,06 Kč
5003,21564 Kč1 607,82 Kč
1 0002,96996 Kč2 969,96 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,68880 Kč5 377,60 Kč
4 0002,52737 Kč10 109,48 Kč
6 0002,44651 Kč14 679,06 Kč
10 0002,35694 Kč23 569,40 Kč
14 0002,30456 Kč32 263,84 Kč
20 0002,25419 Kč45 083,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč