


C330C104K2R5TA | |
|---|---|
DigiKey Part Number | 399-4387-ND |
Manufacturer | |
Manufacturer Product Number | C330C104K2R5TA |
Description | CAP CER 0.1UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 50 | 10,04120 Kč | 502,06 Kč |
| 250 | 8,21860 Kč | 2 054,65 Kč |
| 500 | 7,65588 Kč | 3 827,94 Kč |
| 1 000 | 7,19223 Kč | 7 192,23 Kč |
| 2 500 | 6,70315 Kč | 16 757,88 Kč |
| 5 000 | 6,40825 Kč | 32 041,25 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

