Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

SR291C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-11038-2-ND - Tape & Reel (TR) 478-11038-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR291C104KARTR1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR291C104KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 50 | 4,82960 Kč | 241,48 Kč |
| 100 | 4,32770 Kč | 432,77 Kč |
| 500 | 3,48524 Kč | 1 742,62 Kč |
| 1 000 | 3,22466 Kč | 3 224,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90318 Kč | 8 709,54 Kč |
| 6 000 | 2,74591 Kč | 16 475,46 Kč |
| 9 000 | 2,66712 Kč | 24 004,08 Kč |
| 15 000 | 2,57981 Kč | 38 697,15 Kč |
| 21 000 | 2,52878 Kč | 53 104,38 Kč |
| 30 000 | 2,47967 Kč | 74 390,10 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






