


SR201C104KAATR2 | |
|---|---|
DigiKey Part Number | 478-SR201C104KAATR2TR-ND - Tape & Reel (TR) 478-SR201C104KAATR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201C104KAATR2 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 50 | 3,05320 Kč | 152,66 Kč |
| 100 | 2,71080 Kč | 271,08 Kč |
| 500 | 2,13508 Kč | 1 067,54 Kč |
| 1 000 | 1,95764 Kč | 1 957,64 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

