Direct
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FK14X7R2A104KN020 | |
|---|---|
DigiKey Part Number | 445-FK14X7R2A104KN020-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R2A104KN020 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R2A104KN020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 3,93500 Kč | 196,75 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 500 | 2,80198 Kč | 1 400,99 Kč |
| 1 000 | 2,58254 Kč | 2 582,54 Kč |
| 2 500 | 2,35077 Kč | 5 876,92 Kč |
| 5 000 | 2,21122 Kč | 11 056,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








