


C333C104K1R5TA | |
|---|---|
DigiKey Part Number | 399-9832-ND |
Manufacturer | |
Manufacturer Product Number | C333C104K1R5TA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C104K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 44,89400 Kč | 448,94 Kč |
| 50 | 37,05720 Kč | 1 852,86 Kč |
| 250 | 32,07992 Kč | 8 019,98 Kč |
| 500 | 30,53908 Kč | 15 269,54 Kč |
| 1 000 | 29,27079 Kč | 29 270,79 Kč |
| 2 500 | 27,93078 Kč | 69 826,95 Kč |
| 5 000 | 27,12253 Kč | 135 612,65 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

