


C330C104K1R5TA | |
|---|---|
DigiKey Part Number | 399-4386-ND |
Manufacturer | |
Manufacturer Product Number | C330C104K1R5TA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 44,58900 Kč | 445,89 Kč |
| 50 | 36,80580 Kč | 1 840,29 Kč |
| 250 | 31,86220 Kč | 7 965,55 Kč |
| 500 | 30,33182 Kč | 15 165,91 Kč |
| 1 000 | 29,07215 Kč | 29 072,15 Kč |
| 2 500 | 27,74124 Kč | 69 353,10 Kč |
| 5 000 | 26,93847 Kč | 134 692,35 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |

