SR291C104KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2 871
Unit Price: 6,93000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 17 671
Unit Price: 9,45000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,71806 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,57324 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,84788 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,10265 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,61242 Kč
Datasheet

Direct


KEMET
In Stock: 657
Unit Price: 9,87000 Kč
Datasheet

Direct


KEMET
In Stock: 19 053
Unit Price: 20,37000 Kč
Datasheet

Direct


KEMET
In Stock: 2 495
Unit Price: 20,37000 Kč
Datasheet

Direct


KEMET
In Stock: 7 642
Unit Price: 20,37000 Kč
Datasheet

Direct


TDK
In Stock: 176
Unit Price: 8,82000 Kč
Datasheet

Direct


TDK
In Stock: 707
Unit Price: 8,82000 Kč
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR291C104KAATR1

DigiKey Part Number
SR291C104KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR291C104KAATR1
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,57324 Kč4 719,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1,57324 Kč
Unit Price with VAT:1,90362 Kč