SR285C104KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,30968 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,10839 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 16 616
Unit Price: 12,60000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 44 651
Unit Price: 10,92000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 2 492
Unit Price: 10,92000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 208
Unit Price: 16,59000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17 617
Unit Price: 9,03000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11 966
Unit Price: 8,19000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,99345 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,57903 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,81771 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 329
Unit Price: 12,18000 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR285C104KARTR1

DigiKey Part Number
SR285C104KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR285C104KARTR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,01601 Kč12 048,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4,01601 Kč
Unit Price with VAT:4,85937 Kč