SR891C104KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,01307 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 17 617
Unit Price: 9,03000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 6,99345 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 17 681
Unit Price: 9,45000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Direct


KEMET
In Stock: 11 186
Unit Price: 20,37000 Kč
Datasheet

Direct


KEMET
In Stock: 1 635
Unit Price: 20,37000 Kč
Datasheet

Direct


KEMET
In Stock: 3 332
Unit Price: 20,37000 Kč
Datasheet

Direct


TDK
In Stock: 640
Unit Price: 8,82000 Kč
Datasheet

Direct


TDK
In Stock: 9 710
Unit Price: 8,82000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,51779 Kč
Datasheet

Direct


Murata Electronics
In Stock: 4 112
Unit Price: 11,76000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 9 256
Unit Price: 12,18000 Kč
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR891C104KAATR1

DigiKey Part Number
SR891C104KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR891C104KAATR1
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.215" L x 0.125" W (5.46mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,57903 Kč13 737,09 Kč
Manufacturers Standard Package
Unit Price without VAT:4,57903 Kč
Unit Price with VAT:5,54063 Kč