SR211C104KAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,01307 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 17 617
Unit Price: 9,03000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 208
Unit Price: 16,59000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 26 454
Unit Price: 9,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,71806 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 6 263
Unit Price: 12,39000 Kč
Datasheet

Direct


TDK
In Stock: 640
Unit Price: 8,82000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 25 281
Unit Price: 10,50000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,51779 Kč
Datasheet

Direct


Murata Electronics
In Stock: 4 112
Unit Price: 11,76000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 9 256
Unit Price: 12,18000 Kč
Datasheet

Similar


KEMET
In Stock: 657
Unit Price: 9,87000 Kč
Datasheet

Similar


KEMET
In Stock: 19 053
Unit Price: 20,37000 Kč
Datasheet

Similar


KEMET
In Stock: 2 500
Unit Price: 20,37000 Kč
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C104KAA

DigiKey Part Number
478-2469-ND
Manufacturer
Manufacturer Product Number
SR211C104KAA
Description
CAP CER 0.1UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes