0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A104K1M1H03A

DigiKey Part Number
490-9196-1-ND - Cut Tape (CT)
490-9196-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A104K1M1H03A
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A104K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,47500 Kč74,75 Kč
505,63580 Kč281,79 Kč
1005,06890 Kč506,89 Kč
5004,11140 Kč2 055,70 Kč
1 0003,81555 Kč3 815,55 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,47024 Kč6 940,48 Kč
4 0003,27574 Kč13 102,96 Kč
6 0003,17833 Kč19 069,98 Kč
10 0003,07039 Kč30 703,90 Kč
14 0003,00727 Kč42 101,78 Kč
20 0002,94660 Kč58 932,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč