
SR211C104JAR | |
|---|---|
DigiKey Part Number | 478-8037-ND |
Manufacturer | |
Manufacturer Product Number | SR211C104JAR |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 50 | 7,98340 Kč | 399,17 Kč |
| 100 | 7,23590 Kč | 723,59 Kč |
| 500 | 5,97394 Kč | 2 986,97 Kč |
| 1 000 | 5,58421 Kč | 5 584,21 Kč |
| 3 000 | 5,10265 Kč | 15 307,95 Kč |
| 5 000 | 4,92458 Kč | 24 622,90 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

