
SR215C104KART | |
|---|---|
DigiKey Part Number | 478-SR215C104KART-ND |
Manufacturer | |
Manufacturer Product Number | SR215C104KART |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C104KART Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,95560 Kč | 247,78 Kč |
| 100 | 4,44530 Kč | 444,53 Kč |
| 500 | 3,58436 Kč | 1 792,18 Kč |
| 1 000 | 3,31831 Kč | 3 318,31 Kč |
| 3 000 | 2,98998 Kč | 8 969,94 Kč |
| 5 000 | 2,86858 Kč | 14 342,90 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

