SR221C104KAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 1 558
Unit Price: 7,16000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 8 995
Unit Price: 7,16000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,57714 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,62384 Kč
Datasheet

Similar


KEMET
In Stock: 2 656
Unit Price: 9,26000 Kč
Datasheet

Similar


KEMET
In Stock: 12 672
Unit Price: 19,37000 Kč
Datasheet

Similar


KEMET
In Stock: 365
Unit Price: 17,68000 Kč
Datasheet

Similar


KEMET
In Stock: 8 053
Unit Price: 19,37000 Kč
Datasheet

Similar


KEMET
In Stock: 3 871
Unit Price: 19,37000 Kč
Datasheet

Similar


KEMET
In Stock: 3 607
Unit Price: 19,37000 Kč
Datasheet

Similar


KEMET
In Stock: 3 434
Unit Price: 19,37000 Kč
Datasheet

Similar


KEMET
In Stock: 4 809
Unit Price: 61,68000 Kč
Datasheet

Similar


KEMET
In Stock: 445
Unit Price: 61,68000 Kč
Datasheet

Similar


KEMET
In Stock: 2 250
Unit Price: 61,68000 Kč
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
SR22-Series

SR221C104KAA

DigiKey Part Number
SR221C104KAA-ND
Manufacturer
Manufacturer Product Number
SR221C104KAA
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,62384 Kč4 623,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62384 Kč
Unit Price with VAT:5,59485 Kč