SR211C102KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2 885
Unit Price: 8,61000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 7 485
Unit Price: 8,61000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,36267 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,22291 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,76298 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,71475 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,72077 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,31592 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,73898 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,05399 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,31758 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,32661 Kč
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C102KAATR1

DigiKey Part Number
SR211C102KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211C102KAATR1
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C102KARKYOCERA AVX2 885478-4861-ND8,61000 KčDirect
SR211C102KARTR1KYOCERA AVX7 485478-11030-1-ND8,61000 KčDirect
SR211C102KATKYOCERA AVX0SR211C102KAT-ND1,36267 KčDirect
SR891C102KARTR1KYOCERA AVX0478-SR891C102KARTR1CT-ND14,49000 KčDirect
SR211C102JAAKYOCERA AVX0SR211C102JAA-ND4,22291 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11219 Kč6 336,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11219 Kč
Unit Price with VAT:2,55575 Kč