SR121C102KAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 5,94873 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,12218 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,31758 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,31758 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,12218 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,39055 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 5 777
Unit Price: 8,82000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,26053 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,11219 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 885
Unit Price: 8,61000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,60753 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,60753 Kč
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR121C102KAR

DigiKey Part Number
SR121C102KAR-ND
Manufacturer
Manufacturer Product Number
SR121C102KAR
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (38)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR122C102KAAKYOCERA AVX0SR122C102KAA-ND5,94873 KčUpgrade
SR071C102KAAKYOCERA AVX0SR071C102KAA-ND2,12218 KčSimilar
SR071C102KARKYOCERA AVX0SR071C102KAR-ND2,33676 KčSimilar
SR071C102KARAP2KYOCERA AVX0SR071C102KARAP2-ND2,31758 KčSimilar
SR071C102KARTR1KYOCERA AVX0SR071C102KARTR1-ND2,31758 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0003,32661 Kč6 653,22 Kč
Unit Price without VAT:3,32661 Kč
Unit Price with VAT:4,02520 Kč