Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SR291C102KARTR1 | |
|---|---|
DigiKey Part Number | SR291C102KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR291C102KARTR1 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071C102KAATR1 | KYOCERA AVX | 0 | SR071C102KAATR1-ND | 2,05399 Kč | Direct |
| SR071C102KAATR2 | KYOCERA AVX | 0 | SR071C102KAATR2-ND | 2,20041 Kč | Direct |
| SR071C102KAR | KYOCERA AVX | 0 | SR071C102KAR-ND | 2,33676 Kč | Direct |
| SR071C102KARAP2 | KYOCERA AVX | 0 | SR071C102KARAP2-ND | 2,31758 Kč | Direct |
| SR071C102KARTR1 | KYOCERA AVX | 0 | SR071C102KARTR1-ND | 2,31758 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60753 Kč | 7 822,59 Kč |
| Unit Price without VAT: | 2,60753 Kč |
|---|---|
| Unit Price with VAT: | 3,15511 Kč |




