SR151C102KAATR1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,05399 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,31758 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,31758 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,12218 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 5 777
Unit Price: 8,82000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,26053 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,50782 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,79447 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,33676 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,32661 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,39055 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,36267 Kč
Datasheet

Direct


KEMET
In Stock: 12 023
Unit Price: 6,72000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,87449 Kč
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C102KAATR1

DigiKey Part Number
478-7305-2-ND - Tape & Reel (TR)
478-7305-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151C102KAATR1
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151C102KAATR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071C102KAATR1KYOCERA AVX0SR071C102KAATR1-ND2,05399 KčDirect
SR071C102KARAP2KYOCERA AVX0SR071C102KARAP2-ND2,31758 KčDirect
SR071C102KARTR1KYOCERA AVX0SR071C102KARTR1-ND2,31758 KčDirect
SR071C102KATKYOCERA AVX0SR071C102KAT-ND2,12218 KčDirect
SR151C102KARKYOCERA AVX5 777478-3172-ND8,82000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,27800 Kč62,78 Kč
504,68680 Kč234,34 Kč
1004,19750 Kč419,75 Kč
5003,37396 Kč1 686,98 Kč
1 0003,11988 Kč3 119,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,76934 Kč9 692,69 Kč
7 0002,62238 Kč18 356,66 Kč
10 5002,54878 Kč26 762,19 Kč
17 5002,46721 Kč43 176,18 Kč
24 5002,41950 Kč59 277,75 Kč
35 0002,37362 Kč83 076,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč