Similar

SR151C102JAR | |
|---|---|
DigiKey Part Number | SR151C102JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR151C102JAR |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C102JARTR1 | KYOCERA AVX | 0 | SR211C102JARTR1-ND | 3,76298 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,50782 Kč | 7 015,64 Kč |
| Unit Price without VAT: | 3,50782 Kč |
|---|---|
| Unit Price with VAT: | 4,24446 Kč |


