Direct
Upgrade
Similar
Similar

SR211C102JAA | |
|---|---|
DigiKey Part Number | SR211C102JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR211C102JAA |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C102JARTR1 | KYOCERA AVX | 0 | SR211C102JARTR1-ND | 3,76298 Kč | Direct |
| SR212C102JARTR1 | KYOCERA AVX | 0 | SR212C102JARTR1-ND | 5,71475 Kč | Upgrade |
| SR151C102JAA | KYOCERA AVX | 0 | SR151C102JAA-ND | 3,36231 Kč | Similar |
| SR151C102JAR | KYOCERA AVX | 0 | SR151C102JAR-ND | 3,50782 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,22291 Kč | 4 222,91 Kč |
| Unit Price without VAT: | 4,22291 Kč |
|---|---|
| Unit Price with VAT: | 5,10972 Kč |



