Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar

SR121A471JAR | |
|---|---|
DigiKey Part Number | SR121A471JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR121A471JAR |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A471JARTR1 | KYOCERA AVX | 0 | SR071A471JARTR1-ND | 3,49593 Kč | Similar |
| SR071A471JAT | KYOCERA AVX | 0 | SR071A471JAT-ND | 3,78762 Kč | Similar |
| SR151A471JAA | KYOCERA AVX | 0 | 478-SR151A471JAA-ND | 0,00000 Kč | Similar |
| SR151A471JAR | KYOCERA AVX | 7 749 | 478-4851-ND | 9,45000 Kč | Similar |
| SR201A471JAATR2 | KYOCERA AVX | 0 | SR201A471JAATR2-ND | 3,69299 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,37725 Kč | 8 754,50 Kč |
| Unit Price without VAT: | 4,37725 Kč |
|---|---|
| Unit Price with VAT: | 5,29647 Kč |









