SR071A471JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,78762 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,19564 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 284
Unit Price: 10,29000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,69299 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,14018 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 152
Unit Price: 11,76000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,59921 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,50859 Kč
Datasheet

Similar


KEMET
In Stock: 1 703
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 9 005
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 370
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 1 995
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 530
Unit Price: 8,61000 Kč
Datasheet

Similar


TDK
In Stock: 487
Unit Price: 6,51000 Kč
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A471JARTR1

DigiKey Part Number
SR071A471JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071A471JARTR1
Description
CAP CER 470PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A471JATKYOCERA AVX0SR071A471JAT-ND3,78762 KčDirect
SR121A471JARTR2KYOCERA AVX0SR121A471JARTR2-ND4,19564 KčSimilar
SR151A471JARTR1KYOCERA AVX3 284478-11007-1-ND10,29000 KčSimilar
SR201A471JAATR2KYOCERA AVX0SR201A471JAATR2-ND3,69299 KčSimilar
SR201A471JARTR2KYOCERA AVX0SR201A471JARTR2-ND4,14018 KčSimilar
Available To Order
Factory Stock: 10 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,49593 Kč12 235,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,49593 Kč
Unit Price with VAT:4,23008 Kč