
C315C471J1G5TA | |
|---|---|
DigiKey Part Number | 399-4182-ND |
Manufacturer | |
Manufacturer Product Number | C315C471J1G5TA |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C471J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C471J2G5TA | KEMET | 807 | 399-4183-ND | 10,92000 Kč | Upgrade |
| C320C471J2G5TA | KEMET | 1 586 | 399-4301-ND | 11,13000 Kč | Upgrade |
| C320C471J1G5TA | KEMET | 370 | 399-9780-ND | 8,61000 Kč | Similar |
| C322C471J1G5TA | KEMET | 1 995 | 399-9810-ND | 8,61000 Kč | Similar |
| C324C471J1G5TA | KEMET | 530 | 399-9822-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,36810 Kč | 336,81 Kč |
| 500 | 2,67682 Kč | 1 338,41 Kč |
| 1 000 | 2,46328 Kč | 2 463,28 Kč |
| 2 500 | 2,23814 Kč | 5 595,35 Kč |
| 5 000 | 2,10245 Kč | 10 512,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

