
C320C471J1G5TA | |
|---|---|
DigiKey Part Number | 399-9780-ND |
Manufacturer | |
Manufacturer Product Number | C320C471J1G5TA |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C471J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C471J1G5TA | KEMET | 1 703 | 399-4182-ND | 8,61000 Kč | Direct |
| C324C471J1G5TA | KEMET | 530 | 399-9822-ND | 8,61000 Kč | Direct |
| C315C471J2G5TA | KEMET | 807 | 399-4183-ND | 10,92000 Kč | Upgrade |
| C320C471J2G5TA | KEMET | 1 586 | 399-4301-ND | 11,13000 Kč | Upgrade |
| C317C471J1G5TA | KEMET | 9 005 | 399-4240-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 50 | 3,80480 Kč | 190,24 Kč |
| 100 | 3,39330 Kč | 339,33 Kč |
| 500 | 2,69698 Kč | 1 348,49 Kč |
| 1 000 | 2,48217 Kč | 2 482,17 Kč |
| 2 500 | 2,25569 Kč | 5 639,23 Kč |
| 5 000 | 2,11920 Kč | 10 596,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

