SR071A471JAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,49593 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,37725 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 7 749
Unit Price: 9,45000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,69299 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,14018 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2 152
Unit Price: 11,76000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,54267 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,54267 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,24520 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,24520 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,41027 Kč
Datasheet

Similar


KEMET
In Stock: 1 703
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 9 005
Unit Price: 8,61000 Kč
Datasheet
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A471JAT

DigiKey Part Number
SR071A471JAT-ND
Manufacturer
Manufacturer Product Number
SR071A471JAT
Description
CAP CER 470PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071A471JARTR1KYOCERA AVX0SR071A471JARTR1-ND3,49593 KčDirect
SR121A471JARKYOCERA AVX0SR121A471JAR-ND4,37725 KčSimilar
SR151A471JAAKYOCERA AVX0478-SR151A471JAA-ND0,00000 KčSimilar
SR151A471JARKYOCERA AVX7 749478-4851-ND9,45000 KčSimilar
SR201A471JAATR2KYOCERA AVX0SR201A471JAATR2-ND3,69299 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0003,78762 Kč3 787,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78762 Kč
Unit Price with VAT:4,58302 Kč