
SR151A471JAR | |
|---|---|
DigiKey Part Number | 478-4851-ND |
Manufacturer | |
Manufacturer Product Number | SR151A471JAR |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A471JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A471JAR | KYOCERA AVX | 2 152 | 478-5736-ND | 11,76000 Kč | Similar |
| C320C471J1G5TA | KEMET | 370 | 399-9780-ND | 8,61000 Kč | Similar |
| C322C471J1G5TA | KEMET | 1 995 | 399-9810-ND | 8,61000 Kč | Similar |
| C324C471J1G5TA | KEMET | 530 | 399-9822-ND | 8,61000 Kč | Similar |
| RDE5C2A471J0K1H03B | Murata Electronics | 458 | 490-8782-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 50 | 4,19960 Kč | 209,98 Kč |
| 100 | 3,75440 Kč | 375,44 Kč |
| 500 | 3,00146 Kč | 1 500,73 Kč |
| 1 000 | 2,76922 Kč | 2 769,22 Kč |
| 3 000 | 2,48210 Kč | 7 446,30 Kč |
| 5 000 | 2,37605 Kč | 11 880,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

